Terry Tool TUE technical specifications.
| Color | Green |
| Depth | 500mm |
| Height | 190mm |
| Stackable | Yes |
| Width | 307mm |
| RoHS | Compliant |
Download the complete datasheet for Terry Tool TUE to view detailed technical specifications.
No datasheet is available for this part.