Terry Tool TV1000016 technical specifications.
| Color | Clear |
| Depth | 132mm |
| Height | 208mm |
| Width | 208mm |
| RoHS | Compliant |
Download the complete datasheet for Terry Tool TV1000016 to view detailed technical specifications.
No datasheet is available for this part.