Tesa 04024-00234-02 technical specifications.
| Color | Clear |
| Length | 66m |
| Material | Polypropylene |
| Reach SVHC Compliant | No |
| Thickness | 0.052mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 04024-00234-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
