Tesa 04089-00255-06 technical specifications.
| Color | Brown |
| Length | 66m |
| Material | Polypropylene |
| Reach SVHC Compliant | No |
| Thickness | 0.046mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 04089-00255-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
