Tesa 04100 50MM X 66 M TRANSPAR technical specifications.
| Color | Clear |
| Length | 66m |
| Material | PVC |
| Thickness | 65um |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 04100 50MM X 66 M TRANSPAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
