Tesa 04120-00022-00 technical specifications.
| Color | White |
| Length | 66m |
| Thickness | 0.049mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 04120-00022-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.