
Tesa 04124 50MM X 66 M BROWN technical specifications.
| Color | Brown |
| Length | 66m |
| Material | PVC |
| RoHS | Compliant |
Download the complete datasheet for Tesa 04124 50MM X 66 M BROWN to view detailed technical specifications.
No datasheet is available for this part.
