Tesa 04169 50MM X 33 M RED technical specifications.
| Color | Red |
| Length | 33m |
| Material | PVC |
| RoHS | Compliant |
Download the complete datasheet for Tesa 04169 50MM X 33 M RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.