Tesa 04323-00008-00 technical specifications.
| Color | Beige |
| Length | 50m |
| Material | Paper |
| Reach SVHC Compliant | No |
| Thickness | 0.13mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 04323-00008-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.