Tesa 04323 30MM X 50 M technical specifications.
| Color | White, Cream |
| Length | 50m |
| Material | Paper |
| Thickness | 130um |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 04323 30MM X 50 M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.