Tesa 04574-00045-00 technical specifications.
| Color | Clear |
| Length | 50m |
| Thickness | 0.125mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 04574-00045-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.