Tesa 04651 100MM X 50 M BLACK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 50m |
| Thickness | 310um |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 04651 100MM X 50 M BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
