Tesa 04688 50MM X 25 M WHITE technical specifications.
| Color | White |
| Length | 25m |
| Material | PE |
| RoHS | Compliant |
Download the complete datasheet for Tesa 04688 50MM X 25 M WHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
