
Tesa 04965 19MM X 50 M TRANSPAR technical specifications.
| Color | Clear |
| Length | 50m |
| Material | PET |
| Thickness | 205um |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 04965 19MM X 50 M TRANSPAR to view detailed technical specifications.
No datasheet is available for this part.