
Tesa 04970-00153-00 technical specifications.
| Color | Clear |
| Length | 50m |
| Material | PVC |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Thickness | 0.24mm |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 04970-00153-00 to view detailed technical specifications.
No datasheet is available for this part.