Tesa 04970-00331-00 technical specifications.
| Color | White |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Tesa 04970-00331-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.