Tesa 06120-00104-01 technical specifications.
| Color | White, Red |
| Length | 66m |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 06120-00104-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.