Tesa 4943 50mx50mm technical specifications.
| Color | Clear |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Thickness | 0.1mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 4943 50mx50mm to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.