Tesa 50565 50MM X 50 M TRANSPAR WIT technical specifications.
| Color | Silver |
| Length | 50m |
| Material | Aluminium |
| Thickness | 90um |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 50565 50MM X 50 M TRANSPAR WIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.