Tesa 50575 50MM X 50 M TRANSPAR technical specifications.
| Length | 50m |
| Material | Aluminium |
| Thickness | 120um |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 50575 50MM X 50 M TRANSPAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.