Tesa 51968-00027-00 technical specifications.
| Color | White |
| Length | 50m |
| Material | PP, Polypropylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Thickness | 0.3mm |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 51968-00027-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.