Tesa 51970-00025-00 technical specifications.
| Tape Type | Adhesive |
| Tape Backing Material | PP (Polypropylene) |
| Tape Width - Metric | 25mm |
| Tape Width - Imperial | 0.98" |
| Tape Length - Metric | 50m |
| Tape Colour | Transparent |
| RoHS | Compliant |
Download the complete datasheet for Tesa 51970-00025-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.