Tesa 53948 15MM X 10 M WHITE technical specifications.
| Color | White |
| Length | 10m |
| Material | PVC |
| RoHS | Compliant |
Download the complete datasheet for Tesa 53948 15MM X 10 M WHITE to view detailed technical specifications.
No datasheet is available for this part.