Tesa 53948 19MM X 20 M WHITE technical specifications.
| Color | White |
| Length | 20m |
| Material | PVC |
| RoHS | Compliant |
Download the complete datasheet for Tesa 53948 19MM X 20 M WHITE to view detailed technical specifications.
No datasheet is available for this part.