Tesa 55587 25MM X 5 M TRANSPARE technical specifications.
| Color | Clear |
| Length | 5m |
| Material | PVC |
| Thickness | 120um |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 55587 25MM X 5 M TRANSPARE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.