
Tesa 57891-00001-00 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Length | 100mm |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 57891-00001-00 to view detailed technical specifications.
No datasheet is available for this part.
