Tesa 60299-50MM technical specifications.
| Length | 33m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Thickness | 120um |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 60299-50MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.