Tesa 60760 50MM X 33 M DARKGREEN technical specifications.
| Color | Green |
| Length | 33m |
| Material | PVC |
| RoHS | Compliant |
Download the complete datasheet for Tesa 60760 50MM X 33 M DARKGREEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.