Tesa 60950-00000-00 technical specifications.
| Color | Black |
| Length | 15m |
| Material | PVC, Polyvinyl |
| Reach SVHC Compliant | No |
| Thickness | 810um |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 60950-00000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.