Tesa 60950 100MM X 15 M BLACK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 15m |
| Material | PVC |
| Thickness | 810um |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 60950 100MM X 15 M BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
