
Tesa 60952 25MM X 15 M TRANSPAR technical specifications.
| Color | Clear |
| Length | 15m |
| Material | PVC |
| Thickness | 810um |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 60952 25MM X 15 M TRANSPAR to view detailed technical specifications.
No datasheet is available for this part.
