Tesa 64620 50MM X 10 M TRANSPAR technical specifications.
| Color | White |
| Length | 10m |
| Material | PP |
| Thickness | 70um |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 64620 50MM X 10 M TRANSPAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.