Tesa 64620 50MM X 25 M TRANSPAR technical specifications.
| Color | White |
| Length | 25m |
| Material | PP |
| Thickness | 70um |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 64620 50MM X 25 M TRANSPAR to view detailed technical specifications.
No datasheet is available for this part.