
Tesa 64621-00003-00 technical specifications.
| Color | White |
| Length | 50m |
| Material | Polypropylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Thickness | 0.09mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 64621-00003-00 to view detailed technical specifications.
No datasheet is available for this part.
