Tesa 64958 15MM X 25 M WHITE technical specifications.
| Color | White |
| Length | 25m |
| Material | PE |
| Thickness | 1050um |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 64958 15MM X 25 M WHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
