Tesa tesa 4591 50m x 25mm technical specifications.
| Color | Clear |
| Length | 50m |
| Thickness | 0.14mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa tesa 4591 50m x 25mm to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.