Tesa tesa415466mx50mm technical specifications.
| Package/Case | Metal |
| Color | Red |
| Length | 66m |
| Thickness | 65um |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa tesa415466mx50mm to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.