Tesa TESA4329PV1119MN technical specifications.
| Package/Case | Metal |
| Color | Yellow |
| Length | 50m |
| Thickness | 0.13mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa TESA4329PV1119MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.