Tesa TESA443838MM technical specifications.
| Color | Blue |
| Length | 50m |
| Thickness | 0.167mm |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa TESA443838MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.