Tesa tesa5060066mx25mm technical specifications.
| Color | Green |
| Length | 66m |
| Thickness | 80um |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa tesa5060066mx25mm to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.