Tesa TESA5197038MM technical specifications.
| Color | Clear |
| Length | 50m |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Thickness | 0.22mm |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa TESA5197038MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.