Tesa TESA5197050MM technical specifications.
| Color | Clear |
| Length | 50m |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Thickness | 0.22mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa TESA5197050MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.