Tesa tesa6293450mx25mm technical specifications.
| Color | Black, White |
| Length | 50m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Thickness | 0.8mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa tesa6293450mx25mm to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.