Tesa tesa6425066mx25mm technical specifications.
| Color | Blue, Clear |
| Length | 66m |
| Thickness | 0.08mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa tesa6425066mx25mm to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.