Tesa tesa6495825mx25mm technical specifications.
| Color | White |
| Length | 25m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Thickness | 1.05mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa tesa6495825mx25mm to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.