Inductor Power Wirewound 1uH 20% 100KHz 10.6A 0.0058Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.6A |
| Maximum Saturation Current | 10A |
| Max DC Resistance | 0.0058(Typ)Ohm |
| Product Length | 7.4mm |
| Height | 3.1mm |
| Product Depth | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |