Test-Um TT250 technical specifications.
| Height | 3.25inch |
| Length | 12.25inch |
| Weight | 0.42lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Test-Um TT250 to view detailed technical specifications.
No datasheet is available for this part.