Testec 15106 technical specifications.
| Bandwidth | 70MHz |
| Length | 170mm |
| Max Input Voltage | 2.5kV |
| Reach SVHC Compliant | Yes |
| Series | SI |
| RoHS | Not Compliant |
Download the complete datasheet for Testec 15106 to view detailed technical specifications.
No datasheet is available for this part.