Testec TT-SI9010 technical specifications.
| Accuracy | 2% |
| Bandwidth | 70MHz |
| Lead Length | 0.6m |
| Max Input Voltage | 7kV |
| Weight | 500g |
| RoHS | Compliant |
Download the complete datasheet for Testec TT-SI9010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.