Testec TT-SI9101 technical specifications.
| Accuracy | 2% |
| Bandwidth | 100MHz |
| Lead Length | 0.3m |
| Max Input Voltage | 700V |
| Weight | 500g |
| RoHS | Compliant |
Download the complete datasheet for Testec TT-SI9101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
